Part Details for AR02BTC38R3 by Viking Tech Corp
Overview of AR02BTC38R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC38R3
AR02BTC38R3 CAD Models
AR02BTC38R3 Part Data Attributes
|
AR02BTC38R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTC38R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC38R3
This table gives cross-reference parts and alternative options found for AR02BTC38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0238R3BDH2 | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC38R3 vs RTX0238R3BDH2 |
WF04R38R3BTLQ | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC38R3 vs WF04R38R3BTLQ |
PRC0402TTC2538.3R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC38R3 vs PRC0402TTC2538.3R+/-0.1% |
SF04R38R3AALQ | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC38R3 vs SF04R38R3AALQ |
RT0402BRD1038R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02BTC38R3 vs RT0402BRD1038R3L |
RTX0238R3BDH3 | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC38R3 vs RTX0238R3BDH3 |
RT0402WRD0738R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC38R3 vs RT0402WRD0738R3L |
WF04U38R3AALQ | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC38R3 vs WF04U38R3AALQ |
PRC0402TC2538.3R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC38R3 vs PRC0402TC2538.3R+/-0.1% |
RT0402BRD1338R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC38R3 vs RT0402BRD1338R3L |