Part Details for NTR04A1052NTRF by NIC Components Corp
Overview of NTR04A1052NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1052NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1052NTRF
|
Avnet Americas | RES THNFLM 0402 10.5K OHM 1/16W 25V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR04A1052NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
Part Details for NTR04A1052NTRF
NTR04A1052NTRF CAD Models
NTR04A1052NTRF Part Data Attributes
|
NTR04A1052NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1052NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1052NTRF
This table gives cross-reference parts and alternative options found for NTR04A1052NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1052NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR04A1052NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | NTR04A1052NTRF vs NTR04A1052NTR1KF |
RTX021052BCH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NTR04A1052NTRF vs RTX021052BCH3 |
AR02ABNY1052 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs AR02ABNY1052 |
AR02ATNX1052 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs AR02ATNX1052 |
RNCF0402BTS10K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs RNCF0402BTS10K5 |
PRC0402TC1510.5K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | NTR04A1052NTRF vs PRC0402TC1510.5K+/-0.05% |
RT0402WRC1310K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs RT0402WRC1310K5L |
RTAN0402BKS10K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs RTAN0402BKS10K5 |
AR02BBNY1052N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NTR04A1052NTRF vs AR02BBNY1052N |
RT0402WRC0710K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04A1052NTRF vs RT0402WRC0710K5L |