Part Details for NTLUS3A40PZTBG by onsemi
Overview of NTLUS3A40PZTBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUS3A40PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTLUS3A40PZTBG
|
Avnet Americas | Trans MOSFET P-CH 20V 6.4A 6-Pin UDFN T/R - Tape and Reel (Alt: NTLUS3A40PZTBG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1778 / $0.1904 | Buy Now |
|
Rochester Electronics | NTLUS3A40P - Small Signal Field-Effect Transistor, 4A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2596 |
|
$0.1707 / $0.2008 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
RFQ |
Part Details for NTLUS3A40PZTBG
NTLUS3A40PZTBG CAD Models
NTLUS3A40PZTBG Part Data Attributes
|
NTLUS3A40PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A40PZTBG
onsemi
Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -9.4A 29mΩ, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLUS3A40PZTBG
This table gives cross-reference parts and alternative options found for NTLUS3A40PZTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLUS3A40PZTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTLUS3A40PZTAG | onsemi | Check for Price | Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -9.4A 29mΩ, UDFN6, 2x2, 0.65P, 3000-REEL | NTLUS3A40PZTBG vs NTLUS3A40PZTAG |