Datasheets
NTHS0603N02N1002JU by:

NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Part Details for NTHS0603N02N1002JU by Vishay Intertechnologies

Overview of NTHS0603N02N1002JU by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTHS0603N02N1002JU

Part # Distributor Description Stock Price Buy
DISTI # 85X6690
Newark Nths-0603N02 10K 5% Eg6 E3 |Vishay NTHS0603N02N1002JU RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $4.0900
$4.0900 Buy Now
DISTI # NTHS0603N02N1002JU
Avnet Americas Thermistor NTC 10000Ohm ?5% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N02N1002JU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 5,000 $4.0230
  • 10,000 $3.1535
  • 20,000 $2.9868
  • 30,000 $2.9412
  • 40,000 $2.8956
  • 50,000 $2.8500
  • 500,000 $2.7816
$2.7816 / $4.0230 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks 0
  • 5,000 $4.2600
$4.2600 Buy Now
DISTI # NTHS0603N02N1002JU
Avnet Abacus (Alt: NTHS0603N02N1002JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for NTHS0603N02N1002JU

NTHS0603N02N1002JU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTHS0603N02N1002JU Part Data Attributes

NTHS0603N02N1002JU Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
NTHS0603N02N1002JU Vishay Intertechnologies NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 7 Weeks
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 10000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 3486 K
Thermistor Application TEMPERATURE SENSING
Tolerance 5%

Alternate Parts for NTHS0603N02N1002JU

This table gives cross-reference parts and alternative options found for NTHS0603N02N1002JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N02N1002JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTHS0603N02N1002JR RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE Vishay Dale NTHS0603N02N1002JU vs NTHS0603N02N1002JR
NTHS0603N02N1002JE RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale NTHS0603N02N1002JU vs NTHS0603N02N1002JE
NTHS0603N02N1002JP NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JP
NTHS0603N02N1002JF NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JF
NTHS0603N02N1002JR NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JR
NTHS0603N02N1002JE NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JE
Part Number Description Manufacturer Compare
NTHS0603N02N1002JR NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JR
NTHS0603N02N1002JP NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE Vishay Intertechnologies NTHS0603N02N1002JU vs NTHS0603N02N1002JP
NTHS0603N02N1002JR RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE Vishay Dale NTHS0603N02N1002JU vs NTHS0603N02N1002JR

NTHS0603N02N1002JU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0603N02N1002JU by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0603N02N1002JU by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTHS0603N02N1002JU would you like to use for your alert(s)?
  • Please alert me when NTHS0603N02N1002JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS0603N02N1002JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0603N02N1002JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS0603N02N1002JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0603N02N1002JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0603N02N1002JU by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: