There are no models available for this part yet.
Overview of NTHS0603N02N1002JR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTHS0603N02N1002JR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTHS0603N02N1002JR
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: NTHS0603N02N1002JR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 2865 |
|
RFQ | ||||
Bristol Electronics | 1780 |
|
RFQ | ||||
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 2292 |
|
$1.0890 / $2.9040 | Buy Now | ||
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 1879 |
|
$0.3900 / $0.9750 | Buy Now | ||
Quest Components | NTC THERMISTOR, 10000OHM, SURFACE MOUNT | 1424 |
|
$0.9000 / $2.4000 | Buy Now | ||
DISTI #
NTHS0603N02N1002JR
|
Avnet Abacus | (Alt: NTHS0603N02N1002JR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NTHS0603N02N1002JR by Vishay Intertechnologies
Part Data Attributes for NTHS0603N02N1002JR by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 0603, HALOGEN FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermal Sensitivity Index
|
3486 K
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Tolerance
|
5%
|
Alternate Parts for NTHS0603N02N1002JR
This table gives cross-reference parts and alternative options found for NTHS0603N02N1002JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N02N1002JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0603N02N1002JU | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0603N02N1002JR vs NTHS0603N02N1002JU |
NTHS0603N02N1002JR | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE | Vishay Dale | NTHS0603N02N1002JR vs NTHS0603N02N1002JR |
NTHS0603N02N1002JE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0603N02N1002JR vs NTHS0603N02N1002JE |
NTHS0603N02N1002JP | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE | Vishay Intertechnologies | NTHS0603N02N1002JR vs NTHS0603N02N1002JP |
NTHS0603N02N1002JF | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0603N02N1002JR vs NTHS0603N02N1002JF |
NTHS0603N02N1002JE | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0603N02N1002JR vs NTHS0603N02N1002JE |