Part Details for NTE81 by NTE Electronics Inc
Overview of NTE81 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5995
|
Newark | Transistor, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:500Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:7Pins, Transition Frequency:-, Product Range:-, Msl:- Rohs Compliant: Yes |Nte Electronics NTE81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE81-ND
|
DigiKey | TRANS NPN 30V 0.5A TO99 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$19.9500 / $24.0400 | Buy Now |
|
Onlinecomponents.com | Silicon NPN Transistor Dual Differential Amplifier General Purpose Switch 7 Pin Can RoHS: Compliant |
99 In Stock |
|
$18.2000 / $26.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$13.2000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 30V V(BR)CEO, 2-ELEMENT, NPN, SILICON, TO-78 | 6 |
|
$19.4513 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 30V V(BR)CEO, 2-ELEMENT, NPN, SILICON, TO-78 | 1 |
|
$21.6160 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 30V V(BR)CEO, 2-ELEMENT, NPN, SILICON, TO-78 | 8 |
|
$14.3000 | Buy Now |
|
Master Electronics | Silicon NPN Transistor Dual Differential Amplifier General Purpose Switch 7 Pin Can RoHS: Compliant |
99 In Stock |
|
$18.2000 / $26.9200 | Buy Now |
Part Details for NTE81
NTE81 CAD Models
NTE81 Part Data Attributes:
|
NTE81
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE81
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310000 ns | |
Turn-on Time-Max (ton) | 45000 ns |
Alternate Parts for NTE81
This table gives cross-reference parts and alternative options found for NTE81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD2369ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | NTE81 vs MD2369ALEADFREE |
MD7000LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | NTE81 vs MD7000LEADFREE |
MD2369AHXV | Small Signal Bipolar Transistor, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | NTE81 vs MD2369AHXV |
MD2369BLEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | NTE81 vs MD2369BLEADFREE |