Part Details for NTE7175 by NTE Electronics Inc
Overview of NTE7175 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Quad EIA422 Line Driver w/3 State Outputs - 16-lead DIP - 8Vcc Max RoHS: Compliant |
27 In Stock |
|
$1.0800 / $1.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE7175
|
TME | IC: interface, line driver, RS422, DIP16, 5VDC Min Qty: 1 | 0 |
|
$1.2300 / $1.7200 | RFQ |
|
Master Electronics | Integrated Circuit Quad EIA422 Line Driver w/3 State Outputs - 16-lead DIP - 8Vcc Max RoHS: Compliant |
27 In Stock |
|
$1.0800 / $1.6400 | Buy Now |
Part Details for NTE7175
NTE7175 CAD Models
NTE7175 Part Data Attributes
|
NTE7175
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7175
NTE Electronics Inc
Line Driver/Receiver, 4 Driver, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns |