Part Details for CS240610 by Powerex Power Semiconductors
Overview of CS240610 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS240610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F3328
|
Newark | Diode Module, 600V, 100A Pow-R-Blok, Repetitive Peak Reverse Voltage:600V, Average Forward Current:100A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Diode Mounting:Panel Rohs Compliant: No |Powerex CS240610 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $30.2300 | Buy Now |
Part Details for CS240610
CS240610 CAD Models
CS240610 Part Data Attributes
|
CS240610
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CS240610
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, POW-R-BLOK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUFM-X2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.8 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CS240610
This table gives cross-reference parts and alternative options found for CS240610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS240610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKE81/08 | Rectifier Diode, 1 Phase, 1 Element, 82A, 800V V(RRM), Silicon, CASE A12, 3 PIN | SEMIKRON | CS240610 vs SKKE81/08 |
CD411299 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1200V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | CS240610 vs CD411299 |
SKKD46/12 | Rectifier Diode, 1 Phase, 2 Element, 47A, 1200V V(RRM), Silicon, CASE A 10, SEMIPACK 1, 3 PIN | SEMIKRON | CS240610 vs SKKD46/12 |
IRKD56/06 | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CS240610 vs IRKD56/06 |
IRKD56/08 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CS240610 vs IRKD56/08 |
NTE6230 | Rectifier Diode, 1 Phase, 2 Element, 90A, 1200V V(RRM), Silicon, | NTE Electronics Inc | CS240610 vs NTE6230 |
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN | Vishay Intertechnologies | CS240610 vs IRKD56/08A |
IRKD56/10 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | CS240610 vs IRKD56/10 |
SKKD81/12 | Rectifier Diode, 1 Phase, 2 Element, 82A, 1200V V(RRM), Silicon, CASE A10, 3 PIN | SEMIKRON | CS240610 vs SKKD81/12 |
MDB608 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, | Diotec Electronics Corp | CS240610 vs MDB608 |