Part Details for NTE6086 by NTE Electronics Inc
Overview of NTE6086 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5196
|
Newark | Schottky Rectifier, Common Cathode, 10A To-220, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:700Mv Rohs Compliant: Yes |Nte Electronics NTE6086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6086-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 10A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$5.6200 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Rectifier Dual Schottky 100V 20A TO-220 Common Cathode RoHS: Compliant |
5 In Stock |
|
$3.9300 / $6.0100 | Buy Now |
DISTI #
NTE6086
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, TO220, Ufmax: 0.7V Min Qty: 1 | 3 |
|
$5.0900 / $6.4100 | Buy Now |
|
Master Electronics | Rectifier Dual Schottky 100V 20A TO-220 Common Cathode RoHS: Compliant |
5 In Stock |
|
$3.9300 / $6.0100 | Buy Now |
Part Details for NTE6086
NTE6086 CAD Models
NTE6086 Part Data Attributes
|
NTE6086
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6086
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6086
This table gives cross-reference parts and alternative options found for NTE6086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100CT | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | NTE6086 vs MBR2100CT |
V20100C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTE6086 vs V20100C-E3/4W |
MBR20100CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | NTE6086 vs MBR20100CTHC0 |
SBL10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | NTE6086 vs SBL10100CT |
NTE6088 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | NTE6086 vs NTE6088 |
MBR20100CL-TA3-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE6086 vs MBR20100CL-TA3-T |
MBR20100PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | NTE6086 vs MBR20100PTC0G |
V20100C-M3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTE6086 vs V20100C-M3/4W |
VHE2402 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220, 3 PIN | Microsemi Corporation | NTE6086 vs VHE2402 |
MBR20H100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NTE6086 vs MBR20H100CT |