Part Details for SBL10100CT by Micro Commercial Components
Overview of SBL10100CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL10100CT
SBL10100CT CAD Models
SBL10100CT Part Data Attributes
|
SBL10100CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SBL10100CT
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBL10100CT
This table gives cross-reference parts and alternative options found for SBL10100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL10100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR20100CTC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | SBL10100CT vs SR20100CTC |
NTST20100CTH | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | onsemi | SBL10100CT vs NTST20100CTH |
MBR2100CTG | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | onsemi | SBL10100CT vs MBR2100CTG |
MBR20100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBL10100CT vs MBR20100CT-YC0 |
SR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | SBL10100CT vs SR20100CT |
SF2002GHC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBL10100CT vs SF2002GHC0G |
ER1001CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | SBL10100CT vs ER1001CT |
MBR20100PTC00TUC | Rectifier Diode, | Fagor Electrónica | SBL10100CT vs MBR20100PTC00TUC |
SF2002G | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBL10100CT vs SF2002G |
MBR20100CTP | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN | onsemi | SBL10100CT vs MBR20100CTP |