Part Details for NTE5688 by NTE Electronics Inc
Overview of NTE5688 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4956
|
Newark | Triac,200V V(Drm),40A I(T)Rms, to-203Var Rohs Compliant: Yes |Nte Electronics NTE5688 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5688-ND
|
DigiKey | TRIAC 200V 40A PRESS FIT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
71 In Stock |
|
$14.6600 / $17.6600 | Buy Now |
|
Onlinecomponents.com | Triac-200vrm 40A 1/2 Inch Press Fit Igt=50/80ma RoHS: Compliant |
2 In Stock |
|
$12.1700 / $19.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now |
|
Quest Components | 1 |
|
$20.0000 | Buy Now | |
DISTI #
NTE5688
|
TME | Triac, 200V, 40A, Igt: 50/80mA Min Qty: 1 | 0 |
|
$15.0000 / $17.0000 | RFQ |
|
Master Electronics | Triac-200vrm 40A 1/2 Inch Press Fit Igt=50/80ma RoHS: Compliant |
2 In Stock |
|
$12.1700 / $19.4200 | Buy Now |
Part Details for NTE5688
NTE5688 CAD Models
NTE5688 Part Data Attributes:
|
NTE5688
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5688
NTE Electronics Inc
TRIAC, 200V V(DRM), 40A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | PRESS FIT, O-XUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-XUPF-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE5688
This table gives cross-reference parts and alternative options found for NTE5688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6157 | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | NTE5688 vs 2N6157 |
MAC6401B | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | NTE5688 vs MAC6401B |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5688 vs SC251B |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, PRESSFIT-2 | Semitronics Corp | NTE5688 vs 2N5571 |
SC241B | TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5688 vs SC241B |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | NTE5688 vs 2N6157 |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | NTE5688 vs 2N5571 |
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | NTE5688 vs Q2040 |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | NTE5688 vs 2N6157 |
PT240 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 40A I(T)RMS | Hutson Industries | NTE5688 vs PT240 |