There are no models available for this part yet.
Overview of NTE5540 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5540 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C4824
|
Newark | Scr Thyristor, 35A, 800V, To-218, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-218, No. Of Pins:3Pins, Holding Current Max:60Marohs Compliant: Yes |Nte Electronics NTE5540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2368-NTE5540-ND
|
DigiKey | SCR 800V 55A TO218 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Silicon Controlled Rectifier- 800V 55A TO-218 Igt=40ma RoHS: Compliant |
4 In Stock |
|
$9.2900 / $14.6000 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now | ||
Quest Components | SILICON CONTROLLED RECTIFIER, 55A I(T)RMS, 35000MA I(T), 800V V(DRM), 800V V(RRM), 1 ELEMENT, TO-218 | 5 |
|
$10.4288 / $13.9050 | Buy Now | ||
Quest Components | SILICON CONTROLLED RECTIFIER, 55A I(T)RMS, 35000MA I(T), 800V V(DRM), 800V V(RRM), 1 ELEMENT, TO-218 | 2 |
|
$12.0000 | Buy Now | ||
DISTI #
NTE5540
|
TME | Thyristor, 800V, Ifmax: 55A, 35A, Igt: 40mA, TO218, THT, Ifsm: 550A Min Qty: 1 | 0 |
|
$11.7000 / $13.2000 | RFQ | |
Master Electronics | Silicon Controlled Rectifier- 800V 55A TO-218 Igt=40ma RoHS: Compliant |
4 In Stock |
|
$9.2900 / $14.6000 | Buy Now |
CAD Models for NTE5540 by NTE Electronics Inc
Part Data Attributes for NTE5540 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
40 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
60 mA
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
Non-Repetitive Pk On-state Cur
|
300 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
35000 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
55 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for NTE5540
This table gives cross-reference parts and alternative options found for NTE5540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8055M | Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5540 vs S8055M |
BTW68-800 | 30A, 800V, SCR | STMicroelectronics | NTE5540 vs BTW68-800 |
HIS640 | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Hutson Industries | NTE5540 vs HIS640 |
40TPS08PBF | Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | International Rectifier | NTE5540 vs 40TPS08PBF |
CS218I-30N | Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | NTE5540 vs CS218I-30N |
30TPS08 | Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | NTE5540 vs 30TPS08 |
30TPS08 | Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | International Rectifier | NTE5540 vs 30TPS08 |
S8035K | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN | Teccor | NTE5540 vs S8035K |
CS218-35N | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | NTE5540 vs CS218-35N |
HNS625 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Hutson Industries | NTE5540 vs HNS625 |
Related Parts for NTE5540
-
NTE5539Silicon Controlled Rectifiers
-
NTE5838Rectifier Diodes
-
NTMFS4C250NT1GPower Field-Effect Transistors
-
NTE73Power Bipolar Transistors
-
NZ9F15VST5GZener Diodes
-
NX3008PBKSmall Signal Field-Effect Transistors
-
OP490EYOperational Amplifiers
-
NTE8070Electric Fuses
-
NXA025A0X-SPower Supply Modules