Part Details for NTE5465 by NTE Electronics Inc
Overview of NTE5465 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4690
|
Newark | Scr Thyristor, 10A, 400V, To-220, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:15Ma, Average On State Current:-, On State Rms Current:10A, Thyristor Case Style:To-220, No. Of Pins:3Pins, Holding Current Max:20Ma Rohs Compliant: Yes |Nte Electronics NTE5465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 400vrm 10A TO-220 Igt=15ma RoHS: Compliant |
5 In Stock |
|
$2.1200 / $3.4300 | Buy Now |
DISTI #
26023658
|
Verical | Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1752 | Americas - 147 |
|
$0.3092 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 9 |
|
$2.2838 / $4.5675 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 1 |
|
$1.1200 | Buy Now |
DISTI #
NTE5465
|
TME | Thyristor, 400V, Ifmax: 10A, Igt: 15mA, TO220, THT, Ifsm: 100A, 1.6us Min Qty: 1 | 34 |
|
$2.1300 / $2.4100 | Buy Now |
DISTI #
C1S535900073161
|
Chip1Stop | Diac (DIAC, SIDAC) RoHS: Compliant pbFree: Yes | 147 |
|
$0.4660 | Buy Now |
Part Details for NTE5465
NTE5465 CAD Models
NTE5465 Part Data Attributes
|
NTE5465
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5465
NTE Electronics Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5465
This table gives cross-reference parts and alternative options found for NTE5465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4010FS21 | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | NTE5465 vs S4010FS21 |
S4010RS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5465 vs S4010RS2 |
S2800C | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 300V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5465 vs S2800C |
S2800D | 10A, 400V, SCR, TO-220AB | Motorola Mobility LLC | NTE5465 vs S2800D |
S4010RTP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5465 vs S4010RTP |
CR6CM-8 | Silicon Controlled Rectifier, 9.4A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | NTE5465 vs CR6CM-8 |
S2800D | Silicon Controlled Rectifier, 10A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | NTE5465 vs S2800D |
MCR310-6 | 10A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | NTE5465 vs MCR310-6 |
S4010RS3TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5465 vs S4010RS3TP |
CR6CM-8 | 9.4A, 400V, SCR, TO-220AB, TO-220, 3 PIN | Renesas Electronics Corporation | NTE5465 vs CR6CM-8 |