NTE5465
vs
S4010RS2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
LITTELFUSE INC
|
Part Package Code |
SFM
|
TO-220AB
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
NTE ELECTRONICS
|
LITTELFUSE
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
0.8 V
|
Holding Current-Max |
20 mA
|
6 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-Repetitive Pk On-state Cur |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
10000 A
|
6400 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
10 A
|
10 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
5
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.25 mA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare NTE5465 with alternatives
Compare S4010RS2 with alternatives