Part Details for NTE5241A by NTE Electronics Inc
Overview of NTE5241A by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for NTE5241A
NTE5241A CAD Models
NTE5241A Part Data Attributes
|
NTE5241A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5241A
NTE Electronics Inc
Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2900 mA |
Alternate Parts for NTE5241A
This table gives cross-reference parts and alternative options found for NTE5241A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5241A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4550B | 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5241A vs JANTXV1N4550B |
JANTX1N4550B | Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5241A vs JANTX1N4550B |
JANTXV1N4550B | Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | NTE5241A vs JANTXV1N4550B |
JAN1N4550B | Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5241A vs JAN1N4550B |
JAN1N4550B | Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5241A vs JAN1N4550B |
1N4558B | Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | NTE5241A vs 1N4558B |
1N4550B | 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5241A vs 1N4550B |
1N4558BE3 | Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5241A vs 1N4558BE3 |
JANTXV1N4550B | Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5241A vs JANTXV1N4550B |
1N4558B | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5241A vs 1N4558B |