JANTXV1N4550B
Description: 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of JANTXV1N4550B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTXV1N4550B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4550B by Motorola Mobility LLC

JANTXV1N4550B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Reverse Current-Max
150 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
2900 mA
Want to compare parts?
  1. JANTXV1N4550B
    Motorola Mobility LLC
    4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for JANTXV1N4550B

This table gives cross-reference parts and alternative options found for JANTXV1N4550B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4550B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTXV1N4550B vs 1N4550B
JAN1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N4550B vs JAN1N4550B
JAN1N4550B 4.3 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N4550B vs JAN1N4550B
1N4550B 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N4550B vs 1N4550B
1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTXV1N4550B vs 1N4550B
JANTX1N4550B 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N4550B vs JANTX1N4550B
1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N4550B vs 1N4550B
JAN1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N4550B vs JAN1N4550B
1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Semicon Components Inc JANTXV1N4550B vs 1N4550B
JANTX1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N4550B vs JANTX1N4550B
Part Number Description Manufacturer Compare
JANTX1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N4550B vs JANTX1N4550B
JANTXV1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N4550B vs JANTXV1N4550B
JAN1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N4550B vs JAN1N4550B
JAN1N4550B Zener Diode, 4.3V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N4550B vs JAN1N4550B
1N4558B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N4550B vs 1N4558B
1N4550B 4.3V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N4550B vs 1N4550B
1N4558BE3 Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N4550B vs 1N4558BE3
NTE5241A Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional, NTE Electronics Inc JANTXV1N4550B vs NTE5241A
JANTXV1N4550B Zener Diode, 4.3V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N4550B vs JANTXV1N4550B
1N4558B Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N4550B vs 1N4558B

Related Parts for JANTXV1N4550B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4550B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4550B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JANTXV1N4550B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4550B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4550B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4550B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4550B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4550B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4550B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: