Datasheets
NTE5162A by: NTE Electronics Inc

Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional,

Part Details for NTE5162A by NTE Electronics Inc

Overview of NTE5162A by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTE5162A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Zener Diode - 160.0V 5w 5% Axial Leaded RoHS: Compliant 10 In Stock
  • 1 $2.5600
  • 25 $2.3300
  • 100 $1.9700
  • 250 $1.8400
  • 500 $1.7300
  • 1,000 $1.6600
  • 2,500 $1.6000
  • 5,000 $1.5600
$1.5600 / $2.5600 Buy Now

Part Details for NTE5162A

NTE5162A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE5162A Part Data Attributes

NTE5162A NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE5162A NTE Electronics Inc Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 160 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 8 mA

Alternate Parts for NTE5162A

This table gives cross-reference parts and alternative options found for NTE5162A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5162A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UZ116 Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, Unitrode Corp (RETIRED) NTE5162A vs UZ116
UZ316 Zener Diode, 160V V(Z), 20%, 3W, Silicon, Unidirectional, Unitrode Corp (RETIRED) NTE5162A vs UZ316
UZ5316 Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional Microsemi Corporation NTE5162A vs UZ5316
1N5384B Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor NTE5162A vs 1N5384B
MV2EZ160D10E3TR Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation NTE5162A vs MV2EZ160D10E3TR
UZ5316 Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) NTE5162A vs UZ5316
UZ4116 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) NTE5162A vs UZ4116
SZN4987KTXV Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) NTE5162A vs SZN4987KTXV
SZN5100ATXV Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) NTE5162A vs SZN5100ATXV
MX2EZ160D10E3 Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation NTE5162A vs MX2EZ160D10E3

NTE5162A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5162A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5162A by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5162A would you like to use for your alert(s)?
  • Please alert me when NTE5162A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5162A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5162A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5162A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5162A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5162A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: