Part Details for SZN4987KTXV by Solid State Devices Inc (SSDI)
Overview of SZN4987KTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4987KTXV
SZN4987KTXV CAD Models
SZN4987KTXV Part Data Attributes
|
SZN4987KTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4987KTXV
Solid State Devices Inc (SSDI)
Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for SZN4987KTXV
This table gives cross-reference parts and alternative options found for SZN4987KTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4987KTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ116 | Zener Diode, 160V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4987KTXV vs UZ116 |
UZ316 | Zener Diode, 160V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4987KTXV vs UZ316 |
UZ5316 | Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional | Microsemi Corporation | SZN4987KTXV vs UZ5316 |
1N5384B | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZN4987KTXV vs 1N5384B |
MV2EZ160D10E3TR | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4987KTXV vs MV2EZ160D10E3TR |
UZ5316 | Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4987KTXV vs UZ5316 |
UZ4116 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4987KTXV vs UZ4116 |
SZN5100ATXV | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4987KTXV vs SZN5100ATXV |
MX2EZ160D10E3 | Zener Diode, 160V V(Z), 10%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SZN4987KTXV vs MX2EZ160D10E3 |
UZ5216 | Zener Diode, 160V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4987KTXV vs UZ5216 |