Part Details for NTE485 by NTE Electronics Inc
Overview of NTE485 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=7.5A Po=25W 806-866 Mhz RF Power Output For Mobile Applications |
1 In Stock |
|
$68.4100 / $103.9500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 5 |
|
$66.5340 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$52.0000 | Buy Now |
DISTI #
NTE485
|
TME | Transistor: NPN, bipolar, RF, 18V, 7.5A, 70W, Pout: 25W Min Qty: 1 | 0 |
|
$78.0000 / $109.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=7.5A Po=25W 806-866 Mhz RF Power Output For Mobile Applications |
1 In Stock |
|
$68.4100 / $103.9500 | Buy Now |
Part Details for NTE485
NTE485 CAD Models
NTE485 Part Data Attributes:
|
NTE485
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE485
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 7.5 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 70 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE485
This table gives cross-reference parts and alternative options found for NTE485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3105 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, T-44B, 5 PIN | Mitsubishi Electric | NTE485 vs 2SC3105 |
SD1414 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, M142, 6 PIN | STMicroelectronics | NTE485 vs SD1414 |
SD1414 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | NTE485 vs SD1414 |
MRF846 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | NTE485 vs MRF846 |