NTE485 vs SD1414 feature comparison

NTE485 NTE Electronics Inc

Buy Now Datasheet

SD1414 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-CDFM-F6 FLANGE MOUNT, R-PDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 7.5 A 9 A
Collector-Emitter Voltage-Max 18 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-PDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 70 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pin Count 6
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C

Compare NTE485 with alternatives

Compare SD1414 with alternatives