Part Details for NTE342 by NTE Electronics Inc
Overview of NTE342 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NTE342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 10 |
|
$16.1850 | Buy Now |
DISTI #
NTE342
|
TME | Transistor: NPN, bipolar, RF, 17V, 2A, 12.5W, TO220, Pout: 7W Min Qty: 1 | 0 |
|
$16.6000 / $23.2000 | RFQ |
Part Details for NTE342
NTE342 CAD Models
NTE342 Part Data Attributes:
|
NTE342
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE342
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 12 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE342
This table gives cross-reference parts and alternative options found for NTE342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1971 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-220AB, TO-220CE, 3 PIN | Advanced Semiconductor Inc | NTE342 vs 2SC1971 |
MRF260 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | NTE342 vs MRF260 |
MRF260 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-220AB, TO-220, 3 PIN | Advanced Semiconductor Inc | NTE342 vs MRF260 |