NTE342 vs MRF260 feature comparison

NTE342 NTE Electronics Inc

Buy Now Datasheet

MRF260 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection EMITTER EMITTER
Collector Current-Max (IC) 2 A 1 A
Collector-Emitter Voltage-Max 17 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 5
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 12.5 W
Power Dissipation-Max (Abs) 12 W 12 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Collector-Base Capacitance-Max 20 pF
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C

Compare NTE342 with alternatives

Compare MRF260 with alternatives