There are no models available for this part yet.
Overview of NTE157 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NTE157 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M5151
|
Newark | Bipolar Transistor, Npn, 300V, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:10Mhz Rohs Compliant: Yes |Nte Electronics NTE157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 7 |
|
$2.8650 / $4.2975 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-126 | 1 |
|
$3.6960 | Buy Now |
CAD Models for NTE157 by NTE Electronics Inc
Part Data Attributes for NTE157 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
20 W
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10 MHz
|
Alternate Parts for NTE157
This table gives cross-reference parts and alternative options found for NTE157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1507L | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NEC Electronics America Inc | NTE157 vs 2SC1507L |
BUX25-JQR-B | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-258AA, TO-258, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE157 vs BUX25-JQR-B |
2SD1684-RA | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | NTE157 vs 2SD1684-RA |
BUF410AI | 15A, 450V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | NTE157 vs BUF410AI |
2SD1684-YA | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | NTE157 vs 2SD1684-YA |
BUX25-JQR-BR1 | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-258AA, TO-258, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE157 vs BUX25-JQR-BR1 |
BUX25S | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE157 vs BUX25S |
2SD1684-RA | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | NTE157 vs 2SD1684-RA |
BUX25CECC | Power Bipolar Transistor, 15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | NTE157 vs BUX25CECC |
2N5195 | Power Bipolar Transistor, | SPC Multicomp | NTE157 vs 2N5195 |