There are no models available for this part yet.
Overview of 2SD1684-RA by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SD1684-RA by SANYO Electric Co Ltd
Part Data Attributes for 2SD1684-RA by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
FLANGE MOUNT, R-PZFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PZFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
10 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for 2SD1684-RA
This table gives cross-reference parts and alternative options found for 2SD1684-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1684-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1507L | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NEC Electronics America Inc | 2SD1684-RA vs 2SC1507L |
BUX25-JQR-B | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-258AA, TO-258, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD1684-RA vs BUX25-JQR-B |
2SD1684-RA | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | 2SD1684-RA vs 2SD1684-RA |
BUF410AI | 15A, 450V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | 2SD1684-RA vs BUF410AI |
2SD1684-YA | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | 2SD1684-RA vs 2SD1684-YA |
BUX25-JQR-BR1 | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-258AA, TO-258, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD1684-RA vs BUX25-JQR-BR1 |
NTE157 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | NTE Electronics Inc | 2SD1684-RA vs NTE157 |
BUX25S | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD1684-RA vs BUX25S |
BUX25CECC | Power Bipolar Transistor, 15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2SD1684-RA vs BUX25CECC |
2N5195 | Power Bipolar Transistor, | SPC Multicomp | 2SD1684-RA vs 2N5195 |