NTE15002 vs STV9379F feature comparison

NTE15002 NTE Electronics Inc

Buy Now Datasheet

STV9379F STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NTE ELECTRONICS INC STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , PLASTIC, HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 42 V
Supply Voltage-Min (Vsup) 18 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare NTE15002 with alternatives

Compare STV9379F with alternatives