Part Details for NTE135A by NTE Electronics Inc
Overview of NTE135A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE135A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE135A-ND
|
DigiKey | DIODE ZENER 5.1V 1W DO35 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1284 In Stock |
|
$0.2730 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Zener Diode 1 Watt 5.1V 5% Do-41 RoHS: Compliant |
17 In Stock |
|
$0.4940 / $0.7810 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 5.1V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 34 |
|
$0.5120 / $0.6144 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 12 |
|
$0.8400 / $1.0500 | Buy Now |
|
Master Electronics | Zener Diode 1 Watt 5.1V 5% Do-41 RoHS: Compliant |
17 In Stock |
|
$0.4940 / $0.7810 | Buy Now |
Part Details for NTE135A
NTE135A CAD Models
NTE135A Part Data Attributes
|
NTE135A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE135A
NTE Electronics Inc
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for NTE135A
This table gives cross-reference parts and alternative options found for NTE135A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE135A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ4051N0H | Zener Diode, 5.27V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | NTE135A vs MAZ4051N0H |
MTZJT-778.2 | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-778.2 |
MAZ4075(N)-M | Zener Diode, 7.44V V(Z), 2.02%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | NTE135A vs MAZ4075(N)-M |
MTZJT-7739G | Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | NTE135A vs MTZJT-7739G |
MTZJT-7310 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-7310 |
MTZJT-733.9 | Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-733.9 |
MTZJT-737.5 | Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-737.5 |
MAZ40680M | Zener Diode, 6.8V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | NTE135A vs MAZ40680M |
MTZJT-7333 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-7333 |
MTZJT-728.2 | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | NTE135A vs MTZJT-728.2 |