NTE135A vs MTZJT-733.9 feature comparison

NTE135A NTE Electronics Inc

Buy Now Datasheet

MTZJT-733.9 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NTE ELECTRONICS
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 49 mA 5 mA
Base Number Matches 1 11
Package Description O-LALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 1000 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA

Compare NTE135A with alternatives

Compare MTZJT-733.9 with alternatives