-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5209
|
Newark | N Channel Mosfet, 25V, 14A, D-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NTD4858NT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0848
|
Newark | Mosfet, N Channel, 25V, 14A, To-252-3 |Onsemi NTD4858NT4G RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.5300 | Buy Now |
DISTI #
NTD4858NT4G
|
Avnet Americas | Trans MOSFET N-CH 25V 14A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD4858NT4G) RoHS: Compliant Min Qty: 971 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 95359 Partner Stock |
|
$0.3193 / $0.3811 | Buy Now |
|
Rochester Electronics | NTD4858N - Power Field-Effect Transistor, 11.2A, 25V, 0.0093ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 34224 |
|
$0.3192 / $0.3755 | Buy Now |
DISTI #
NTD4858NT4G
|
TME | Transistor: N-MOSFET, unipolar, 25V, 56A, Idm: 146A, 54.5W, DPAK Min Qty: 1 | 0 |
|
$0.3420 / $0.7810 | RFQ |
|
Flip Electronics | Stock, ship today | 739 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD4858NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4858NT4G
onsemi
Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 112.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 11.2 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54.5 W | |
Pulsed Drain Current-Max (IDM) | 146 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD4858NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4858NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD70N03RT4 | 32A, 25V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA-01, DPAK-3 | onsemi | NTD4858NT4G vs NTD70N03RT4 |
NTD70N03RT4G | Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NTD4858NT4G vs NTD70N03RT4G |