Part Details for NTC-T684M16TRP(25) by NIC Components Corp
Overview of NTC-T684M16TRP(25) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Part Details for NTC-T684M16TRP(25)
NTC-T684M16TRP(25) CAD Models
NTC-T684M16TRP(25) Part Data Attributes
|
NTC-T684M16TRP(25)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T684M16TRP(25)
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for NTC-T684M16TRP(25)
This table gives cross-reference parts and alternative options found for NTC-T684M16TRP(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T684M16TRP(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-684-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | NTC-T684M16TRP(25) vs TSS-684-M016T |
TAJR684M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NTC-T684M16TRP(25) vs TAJR684M016Y |
TSS-684-M016BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | NTC-T684M16TRP(25) vs TSS-684-M016BQ |
ESVP1C684M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | NTC-T684M16TRP(25) vs ESVP1C684M |
278M1602684MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NTC-T684M16TRP(25) vs 278M1602684MPS |
TAJR684M016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NTC-T684M16TRP(25) vs TAJR684M016P |
NTC-T684M16TRP(25)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | NTC-T684M16TRP(25) vs NTC-T684M16TRP(25)F |
B45194-A3684-M809 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | NTC-T684M16TRP(25) vs B45194-A3684-M809 |
TAJR684M016S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | NTC-T684M16TRP(25) vs TAJR684M016S |
TSS-684-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | NTC-T684M16TRP(25) vs TSS-684-M016B |