Part Details for TAJR684M016P by Kyocera AVX Components
Overview of TAJR684M016P by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR684M016P
TAJR684M016P CAD Models
TAJR684M016P Part Data Attributes
|
TAJR684M016P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR684M016P
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR684M016P
This table gives cross-reference parts and alternative options found for TAJR684M016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR684M016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-684-M016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR684M016P vs TSS-684-M016T |
TAJR684M016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR684M016P vs TAJR684M016Y |
TSS-684-M016BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR684M016P vs TSS-684-M016BQ |
ESVP1C684M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | TAJR684M016P vs ESVP1C684M |
278M1602684MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR684M016P vs 278M1602684MPS |
NTC-T684M16TRP(25)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | TAJR684M016P vs NTC-T684M16TRP(25)F |
B45194-A3684-M809 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | TAJR684M016P vs B45194-A3684-M809 |
TAJR684M016S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR684M016P vs TAJR684M016S |
TSS-684-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR684M016P vs TSS-684-M016B |
3-1676906-0 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TAJR684M016P vs 3-1676906-0 |