Part Details for NTB0102GD-Q100H by NXP Semiconductors
Overview of NTB0102GD-Q100H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTB0102GD-Q100H
NTB0102GD-Q100H CAD Models
NTB0102GD-Q100H Part Data Attributes
|
NTB0102GD-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTB0102GD-Q100H
NXP Semiconductors
NTB0102-Q100 - Dual supply translating transceiver; auto direction sensing; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |