Part Details for NT2GT72U4NA0BN-37B by Nanya Technology Corporation
Overview of NT2GT72U4NA0BN-37B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NT2GT72U4NA0BN-37B
NT2GT72U4NA0BN-37B CAD Models
NT2GT72U4NA0BN-37B Part Data Attributes
|
NT2GT72U4NA0BN-37B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT2GT72U4NA0BN-37B
Nanya Technology Corporation
DDR DRAM Module, 256MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for NT2GT72U4NA0BN-37B
This table gives cross-reference parts and alternative options found for NT2GT72U4NA0BN-37B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT2GT72U4NA0BN-37B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1D256M72R8B-3.75AE-JB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | NT2GT72U4NA0BN-37B vs W1D256M72R8B-3.75AE-JB1 |
W1D256M72R8B-3.75AL-QA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | NT2GT72U4NA0BN-37B vs W1D256M72R8B-3.75AL-QA2 |
VR5EU567218FBW | DDR DRAM Module, 256MX72, 0.45ns, CMOS, DIMM-240 | Viking Technology | NT2GT72U4NA0BN-37B vs VR5EU567218FBW |
M393T5750BY0-CCC | DDR DRAM Module, 256MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Samsung Semiconductor | NT2GT72U4NA0BN-37B vs M393T5750BY0-CCC |
MT36HTF25672FY-80EXX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, MO-256, FBDIMM-240 | Micron Technology Inc | NT2GT72U4NA0BN-37B vs MT36HTF25672FY-80EXX |
HYMP525P72CP4-Y5 | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | NT2GT72U4NA0BN-37B vs HYMP525P72CP4-Y5 |
MT9JSF25672PIY-1G3XX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | NT2GT72U4NA0BN-37B vs MT9JSF25672PIY-1G3XX |
VR7EA567294FBE | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | NT2GT72U4NA0BN-37B vs VR7EA567294FBE |
HYS72T256321EP-3S-C2 | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | NT2GT72U4NA0BN-37B vs HYS72T256321EP-3S-C2 |
W1D256M72R8A-5AP-FB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | NT2GT72U4NA0BN-37B vs W1D256M72R8A-5AP-FB1 |