Part Details for MT36HTF25672FY-80EXX by Micron Technology Inc
Overview of MT36HTF25672FY-80EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT36HTF25672FY-80EXX
MT36HTF25672FY-80EXX CAD Models
MT36HTF25672FY-80EXX Part Data Attributes
|
MT36HTF25672FY-80EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36HTF25672FY-80EXX
Micron Technology Inc
DDR DRAM Module, 256MX72, CMOS, LEAD FREE, MO-256, FBDIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 30.35 mm |
Alternate Parts for MT36HTF25672FY-80EXX
This table gives cross-reference parts and alternative options found for MT36HTF25672FY-80EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36HTF25672FY-80EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1D256M72R8B-3.75AE-JB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT36HTF25672FY-80EXX vs W1D256M72R8B-3.75AE-JB1 |
W1D256M72R8B-3.75AL-QA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT36HTF25672FY-80EXX vs W1D256M72R8B-3.75AL-QA2 |
VR5EU567218FBW | DDR DRAM Module, 256MX72, 0.45ns, CMOS, DIMM-240 | Viking Technology | MT36HTF25672FY-80EXX vs VR5EU567218FBW |
M393T5750BY0-CCC | DDR DRAM Module, 256MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Samsung Semiconductor | MT36HTF25672FY-80EXX vs M393T5750BY0-CCC |
HYMP525P72CP4-Y5 | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT36HTF25672FY-80EXX vs HYMP525P72CP4-Y5 |
MT9JSF25672PIY-1G3XX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT36HTF25672FY-80EXX vs MT9JSF25672PIY-1G3XX |
VR7EA567294FBE | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT36HTF25672FY-80EXX vs VR7EA567294FBE |
HYS72T256321EP-3S-C2 | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT36HTF25672FY-80EXX vs HYS72T256321EP-3S-C2 |
W1D256M72R8A-5AP-FB1 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT36HTF25672FY-80EXX vs W1D256M72R8A-5AP-FB1 |
HMT325V7BFR8C-H9 | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT36HTF25672FY-80EXX vs HMT325V7BFR8C-H9 |