Part Details for NT1/2A81R357DLF by TT Electronics Resistors
Overview of NT1/2A81R357DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT1/2A81R357DLF
NT1/2A81R357DLF CAD Models
NT1/2A81R357DLF Part Data Attributes
|
NT1/2A81R357DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT1/2A81R357DLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 67.1 V |
Alternate Parts for NT1/2A81R357DLF
This table gives cross-reference parts and alternative options found for NT1/2A81R357DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT1/2A81R357DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1/2A81R357D | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | NT1/2A81R357DLF vs NT1/2A81R357D |
RWR81WR357DS | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81WR357DS |
NT1/2A81R3570.5%LF | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | NT1/2A81R357DLF vs NT1/2A81R3570.5%LF |
RWR81SR357DT | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81SR357DT |
T1/2A81R3570.5%LF | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT1/2A81R357DLF vs T1/2A81R3570.5%LF |
RWR81SR357DM | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81SR357DM |
RWR81WR357DM | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81WR357DM |
RWR81WR357DR | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81WR357DR |
RWR81WR357DT | Fixed Resistor, Wire Wound, 1W, 0.357ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1/2A81R357DLF vs RWR81WR357DT |