NSZ300JBI0R3
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 3W, 0.3ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, 9435

Overview of NSZ300JBI0R3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSZ300JBI0R3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSZ300JBI0R3 by YAGEO Corporation

NSZ300JBI0R3
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Lead Length
15 mm
Lead Spacing
10 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
24 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
0.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
9435
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. NSZ300JBI0R3
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 3W, 0.3ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, 9435
    VS

Alternate Parts for NSZ300JBI0R3

This table gives cross-reference parts and alternative options found for NSZ300JBI0R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSZ300JBI0R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQZ300JBI0R3 Fixed Resistor, Wire Wound, 3W, 0.3ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, 9435, YAGEO Corporation NSZ300JBI0R3 vs SQZ300JBI0R3
SQZ300JWI0R3 Fixed Resistor, Wire Wound, 3W, 0.3ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, 9435, YAGEO Corporation NSZ300JBI0R3 vs SQZ300JWI0R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSZ300JBI0R3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSZ300JBI0R3 by YAGEO Corporation

  • Please alert me when NSZ300JBI0R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSZ300JBI0R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSZ300JBI0R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSZ300JBI0R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSZ300JBI0R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSZ300JBI0R3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: