NSXF1R101X0001
Radiall
Description: Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle

Overview of NSXF1R101X0001 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NSXF1R101X0001 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSXF1R101X0001 by Radiall

NSXF1R101X0001
Radiall
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE/THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ALODINE
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
125
Want to compare parts?
  1. NSXF1R101X0001
    Radiall
    Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for NSXF1R101X0001

This table gives cross-reference parts and alternative options found for NSXF1R101X0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSXF1R101X0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BKAD1-125-40302F0 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions NSXF1R101X0001 vs BKAD1-125-40302F0
1-208599-6 Rack and Panel Connector, 124 Contact(s), Female, Receptacle TE Connectivity NSXF1R101X0001 vs 1-208599-6
BKAD1-125-40305F0 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions NSXF1R101X0001 vs BKAD1-125-40305F0
BKAD1-125-40008F0 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions NSXF1R101X0001 vs BKAD1-125-40008F0
208599-5 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE TE Connectivity NSXF1R101X0001 vs 208599-5
208599-3 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE TE Connectivity NSXF1R101X0001 vs 208599-3
BKAD1-125-40304F0 Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle ITT Interconnect Solutions NSXF1R101X0001 vs BKAD1-125-40304F0
1-208599-5 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE TE Connectivity NSXF1R101X0001 vs 1-208599-5
1-208599-0 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE TE Connectivity NSXF1R101X0001 vs 1-208599-0
208599-2 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE TE Connectivity NSXF1R101X0001 vs 208599-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSXF1R101X0001 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSXF1R101X0001 by Radiall

Select Manufacturer
Which Manufacturer of NSXF1R101X0001 would you like to use for your alert(s)?
  • Please alert me when NSXF1R101X0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSXF1R101X0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSXF1R101X0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSXF1R101X0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSXF1R101X0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSXF1R101X0001 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: