Part Details for BKAD1-125-40304F0 by ITT Interconnect Solutions
Overview of BKAD1-125-40304F0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKAD1-125-40304F0
BKAD1-125-40304F0 CAD Models
BKAD1-125-40304F0 Part Data Attributes
|
BKAD1-125-40304F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAD1-125-40304F0
ITT Interconnect Solutions
Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 125 |
Alternate Parts for BKAD1-125-40304F0
This table gives cross-reference parts and alternative options found for BKAD1-125-40304F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAD1-125-40304F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BKAD1-125-40301F0 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs BKAD1-125-40301F0 |
BKAD1-125-40008F0 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs BKAD1-125-40008F0 |
NSXF1R101X0001 | Radiall | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs NSXF1R101X0001 |
BKAD1-125-40308F0 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs BKAD1-125-40308F0 |
1-208599-4 | TE Connectivity | Check for Price | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | BKAD1-125-40304F0 vs 1-208599-4 |
BKAD1-125-40310F0 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs BKAD1-125-40310F0 |
1-208599-5 | TE Connectivity | Check for Price | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | BKAD1-125-40304F0 vs 1-208599-5 |
1-208599-0 | TE Connectivity | Check for Price | 125 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | BKAD1-125-40304F0 vs 1-208599-0 |
1-208599-6 | TE Connectivity | $554.9706 | Rack and Panel Connector, 124 Contact(s), Female, Receptacle | BKAD1-125-40304F0 vs 1-208599-6 |
BKAD1-125-40307F0 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 125 Contact(s), Female, Crimp Terminal, Receptacle | BKAD1-125-40304F0 vs BKAD1-125-40307F0 |