-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 50 V, 10 mA, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4371
|
Newark | Led Driver, Constant Current Regulator, 50 V, 10 Ma/ Reel |Onsemi NSV50010YT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1910 | Buy Now |
DISTI #
NSV50010YT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR SOD123 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3230 In Stock |
|
$0.1202 / $0.4300 | Buy Now |
DISTI #
NSV50010YT1G
|
Avnet Americas | LED DRVR 1-CH PWM 0.013A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSV50010YT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
863-NSV50010YT1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 10MA RoHS: Compliant | 2783 |
|
$0.1380 / $0.3700 | Buy Now |
DISTI #
V72:2272_07317516
|
Arrow Electronics | LED Driver 3 Segment Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 Container: Cut Strips | Americas - 2174 |
|
$0.1234 / $0.1840 | Buy Now |
|
Future Electronics | NSV50010YT1G Series 50 V 100 mA SMT Constant Current Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
80320589
|
Verical | LED Driver 3 Segment Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2228 | Americas - 3000 |
|
$0.1891 | Buy Now |
DISTI #
62253702
|
Verical | LED Driver 3 Segment Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2215 | Americas - 2174 |
|
$0.1234 / $0.1687 | Buy Now |
DISTI #
NSV50010YT1G
|
Avnet Americas | LED DRVR 1-CH PWM 0.013A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSV50010YT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
NSV50010YT1G
|
Avnet Silica | LED DRVR 1-CH PWM 0.013A 2-Pin SOD-123 T/R (Alt: NSV50010YT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV50010YT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV50010YT1G
onsemi
LED Driver, Constant Current Regulator, 50 V, 10 mA, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NSV50010YT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV50010YT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSI50010YT1G | LED Driver, Constant Current Regulator, 50 V, 10 mA, SOD-123 2 LEAD, 3000-REEL | onsemi | NSV50010YT1G vs NSI50010YT1G |