Part Details for NSV45015WT1G by onsemi
Overview of NSV45015WT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for NSV45015WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4366
|
Newark | Led Driver, Constant Current Regulator, 15 Ma, 45 V/ Reel |Onsemi NSV45015WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1910 | Buy Now |
DISTI #
NSV45015WT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 20% SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2704 In Stock |
|
$0.1202 / $0.4300 | Buy Now |
DISTI #
NSV45015WT1G
|
Avnet Americas | LED DRVR PWM 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSV45015WT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
863-NSV45015WT1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 15MA +/- 20% CCR RoHS: Compliant | 1901 |
|
$0.1380 / $0.4400 | Buy Now |
DISTI #
NSV45015WT1G
|
Avnet Silica | LED DRVR PWM 2-Pin SOD-123 T/R (Alt: NSV45015WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV45015WT1G
|
EBV Elektronik | LED DRVR PWM 2-Pin SOD-123 T/R (Alt: NSV45015WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSV45015WT1G
NSV45015WT1G CAD Models
NSV45015WT1G Part Data Attributes
|
NSV45015WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV45015WT1G
onsemi
LED Driver, Constant Current Regulator, 15 mA, 45 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |