Part Details for NSTEW183M50V35X79LF by NIC Components Corp
Overview of NSTEW183M50V35X79LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTEW183M50V35X79LF
NSTEW183M50V35X79LF CAD Models
NSTEW183M50V35X79LF Part Data Attributes
|
NSTEW183M50V35X79LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTEW183M50V35X79LF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTEW183M50V35X79LF
This table gives cross-reference parts and alternative options found for NSTEW183M50V35X79LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW183M50V35X79LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTEW183M50V35X79L | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79L |
NSTEW183M50V35X79JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79JF |
NSTEW183M50V35X79XF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79XF |
NSTEW183M50V35X79M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79M |
NSTEW183M50V35X79H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79H |
NSTEW183M50V35X79HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79HF |
NSTEW183M50V35X79YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79YF |
NSTEW183M50V35X79F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79F |
NSTEW183M50V35X79MF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79MF |
NSTEW183M50V35X79J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | NSTEW183M50V35X79LF vs NSTEW183M50V35X79J |