NSTEW183M50V35X79H
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF,

Overview of NSTEW183M50V35X79H by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSTEW183M50V35X79H by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSTEW183M50V35X79H by NIC Components Corp

NSTEW183M50V35X79H
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Length
79 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
12.7 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. NSTEW183M50V35X79H
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF,
    VS

Alternate Parts for NSTEW183M50V35X79H

This table gives cross-reference parts and alternative options found for NSTEW183M50V35X79H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW183M50V35X79H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSTEW183M50V35X79L Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79L
NSTEW183M50V35X79JF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79JF
NSTEW183M50V35X79XF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79XF
NSTEW183M50V35X79LF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79LF
NSTEW183M50V35X79M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79M
NSTEW183M50V35X79HF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79HF
NSTEW183M50V35X79YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79YF
NSTEW183M50V35X79F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79F
NSTEW183M50V35X79MF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, CHASSIS MOUNT, RADIAL LEADED NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79MF
NSTEW183M50V35X79J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, NIC Components Corp NSTEW183M50V35X79H vs NSTEW183M50V35X79J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSTEW183M50V35X79H by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSTEW183M50V35X79H by NIC Components Corp

  • Please alert me when NSTEW183M50V35X79H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSTEW183M50V35X79H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSTEW183M50V35X79H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSTEW183M50V35X79H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSTEW183M50V35X79H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSTEW183M50V35X79H by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: