Datasheets
NSR100M6.3V3X5 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED

Part Details for NSR100M6.3V3X5 by NIC Components Corp

Overview of NSR100M6.3V3X5 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NSR100M6.3V3X5

NSR100M6.3V3X5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSR100M6.3V3X5 Part Data Attributes

NSR100M6.3V3X5 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NSR100M6.3V3X5 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 39800 mΩ
JESD-609 Code e0
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 13 mA
Surface Mount NO
Tan Delta 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for NSR100M6.3V3X5

This table gives cross-reference parts and alternative options found for NSR100M6.3V3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR100M6.3V3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE0J226M03005TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount Samwha Electronics NSR100M6.3V3X5 vs SE0J226M03005TS
SREC6.3VB10RM3X5LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED Chemi-Con NSR100M6.3V3X5 vs SREC6.3VB10RM3X5LL
SE0J226M03005PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount Samwha Electronics NSR100M6.3V3X5 vs SE0J226M03005PC
SE0J106M03005PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NSR100M6.3V3X5 vs SE0J106M03005PB
CELSM0J100X Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED Chemi-Con NSR100M6.3V3X5 vs CELSM0J100X
NSR100M6.3V3X5TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED NIC Components Corp NSR100M6.3V3X5 vs NSR100M6.3V3X5TR
6R3MV10UW Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED SUN Electronic Industries Corporation NSR100M6.3V3X5 vs 6R3MV10UW
SE0J106M04005PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NSR100M6.3V3X5 vs SE0J106M04005PB
SRE6.3VB10M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED Chemi-Con NSR100M6.3V3X5 vs SRE6.3VB10M
6.3NW510MKC4X5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED Rubycon Corporation NSR100M6.3V3X5 vs 6.3NW510MKC4X5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSR100M6.3V3X5 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSR100M6.3V3X5 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSR100M6.3V3X5 would you like to use for your alert(s)?
  • Please alert me when NSR100M6.3V3X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSR100M6.3V3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSR100M6.3V3X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSR100M6.3V3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSR100M6.3V3X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSR100M6.3V3X5 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: