Part Details for NSPE-S391M6.3V8X10.8TR13WTYF by NIC Components Corp
Overview of NSPE-S391M6.3V8X10.8TR13WTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NSPE-S391M6.3V8X10.8TR13WTYF
NSPE-S391M6.3V8X10.8TR13WTYF CAD Models
NSPE-S391M6.3V8X10.8TR13WTYF Part Data Attributes
|
NSPE-S391M6.3V8X10.8TR13WTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPE-S391M6.3V8X10.8TR13WTYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.492 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 157.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NSPE-S391M6.3V8X10.8TR13WTYF
This table gives cross-reference parts and alternative options found for NSPE-S391M6.3V8X10.8TR13WTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPE-S391M6.3V8X10.8TR13WTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-S391M6.3V8X10.8TR15WTYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NSPE-S391M6.3V8X10.8TR13WTYF vs NSPE-S391M6.3V8X10.8TR15WTYF |
NSPE-S391M6.3V8X10.8TR15WTF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NSPE-S391M6.3V8X10.8TR13WTYF vs NSPE-S391M6.3V8X10.8TR15WTF |
NSPE-S391M6.3V8X10.8TR13WTF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NSPE-S391M6.3V8X10.8TR13WTYF vs NSPE-S391M6.3V8X10.8TR13WTF |