Part Details for NSPC331G50TRA3X by NIC Components Corp
Overview of NSPC331G50TRA3X by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPC331G50TRA3X
NSPC331G50TRA3X CAD Models
NSPC331G50TRA3X Part Data Attributes
|
NSPC331G50TRA3X
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPC331G50TRA3X
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00033uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NSPC331G50TRA3X
This table gives cross-reference parts and alternative options found for NSPC331G50TRA3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPC331G50TRA3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS0805HUX331G505 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Evox Rifa / KEMET | NSPC331G50TRA3X vs ERS0805HUX331G505 |
CCHU1H331GB9 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | NSPC331G50TRA3X vs CCHU1H331GB9 |
ECHU1H331GX9 | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSPC331G50TRA3X vs ECHU1H331GX9 |
ERS0805HUX331G505 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.00033 uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | NSPC331G50TRA3X vs ERS0805HUX331G505 |