Part Details for ERS0805HUX331G505 by KEMET Corporation
Overview of ERS0805HUX331G505 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERS0805HUX331G505
ERS0805HUX331G505 CAD Models
ERS0805HUX331G505 Part Data Attributes
|
ERS0805HUX331G505
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERS0805HUX331G505
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.00033 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Manufacturer Series | ERS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERS0805HUX331G505
This table gives cross-reference parts and alternative options found for ERS0805HUX331G505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERS0805HUX331G505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS0805HUX331G505 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Evox Rifa / KEMET | ERS0805HUX331G505 vs ERS0805HUX331G505 |
CCHU1H331GB9 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00033uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | ERS0805HUX331G505 vs CCHU1H331GB9 |
ECHU1H331GX9 | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERS0805HUX331G505 vs ECHU1H331GX9 |