-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 20 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7010
|
Newark | Led Driver, Aec-Q100, Sod-123-2, Output Current Max:20Ma, Output Voltage Max:-, Ic Case/Package:Sod-123, No. Of Pins:2Pins, Input Voltage Min:-, Input Voltage Max:45V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi NSI45020T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2012 |
|
$0.2280 / $0.4290 | Buy Now |
DISTI #
08AK6609
|
Newark | Led Driver, Constant Current Regulator, 20 Ma, 45 V/ Reel Rohs Compliant: Yes |Onsemi NSI45020T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2040 / $0.4060 | Buy Now |
DISTI #
86AK1729
|
Newark | Sod 123 20Ma 15% Ccr, Driver Case Style:Sod-123, No. Of Pins:2Pins, Msl:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Onsemi NSI45020T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
15R4678
|
Newark | Sod 123 20Ma 15% Ccr/Reel |Onsemi NSI45020T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1600 | Buy Now |
DISTI #
NSI45020T1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
49359 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
NSI45020T1G
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI45020T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
81Y7010
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 81Y7010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2012 Partner Stock |
|
$0.2370 / $0.4500 | Buy Now |
DISTI #
08AK6609
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2130 / $0.4260 | Buy Now |
DISTI #
863-NSI45020T1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 20mA 15% CCR RoHS: Compliant | 352 |
|
$0.1320 / $0.3800 | Buy Now |
DISTI #
V72:2272_07296176
|
Arrow Electronics | LED DRVR 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2125 Container: Cut Strips | Americas - 141 |
|
$0.1240 / $0.2133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45020T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45020T1G
onsemi
LED Driver, Constant Current Regulator, 20 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |