Part Details for NRZJ472M16V16X25SP7.5LSF by NIC Components Corp
Overview of NRZJ472M16V16X25SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ472M16V16X25SP7.5LSF
NRZJ472M16V16X25SP7.5LSF CAD Models
NRZJ472M16V16X25SP7.5LSF Part Data Attributes
|
NRZJ472M16V16X25SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ472M16V16X25SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3810 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ472M16V16X25SP7.5LSF
This table gives cross-reference parts and alternative options found for NRZJ472M16V16X25SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ472M16V16X25SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LCM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 1472LCM1625RXN511C |
8472LCM1625RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 8472LCM1625RXN511M |
1472LCM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 1472LCM1625RXN211C |
2472LCM1625RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 2472LCM1625RXN111B |
8472LCM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 8472LCM1625RX07M |
EKYA160EC3472ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ472M16V16X25SP7.5LSF vs EKYA160EC3472ML25S |
8472LCM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 8472LCM1625RXN5F |
8472LCM1625RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 8472LCM1625RXN5M |
2472LCM1625RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 2472LCM1625RXN911M |
8472LCM1625RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | NRZJ472M16V16X25SP7.5LSF vs 8472LCM1625RX05M |