Part Details for 2472LCM1625RXN911M by Fenghua (HK) Electronics Ltd
Overview of 2472LCM1625RXN911M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LCM1625RXN911M
2472LCM1625RXN911M CAD Models
2472LCM1625RXN911M Part Data Attributes
|
2472LCM1625RXN911M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LCM1625RXN911M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2472LCM1625RXN911M
This table gives cross-reference parts and alternative options found for 2472LCM1625RXN911M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LCM1625RXN911M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LCM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 1472LCM1625RXN511C |
8472LCM1625RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RXN511M |
1472LCM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 1472LCM1625RXN211C |
2472LCM1625RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 2472LCM1625RXN111B |
8472LCM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RX07M |
EKYA160EC3472ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 2472LCM1625RXN911M vs EKYA160EC3472ML25S |
8472LCM1625RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RXN5F |
8472LCM1625RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RXN5M |
8472LCM1625RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RX05M |
8472LCM1625RXN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LCM1625RXN911M vs 8472LCM1625RXN1E |