Part Details for NRZJ471M80V16X25F3F by NIC Components Corp
Overview of NRZJ471M80V16X25F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ471M80V16X25F3F
NRZJ471M80V16X25F3F CAD Models
NRZJ471M80V16X25F3F Part Data Attributes
|
NRZJ471M80V16X25F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ471M80V16X25F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2430 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ471M80V16X25F3F
This table gives cross-reference parts and alternative options found for NRZJ471M80V16X25F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ471M80V16X25F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-80V471MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V16X25F3F vs RJF-80V471MJ6#-G10 |
EKZE800ELL471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ471M80V16X25F3F vs EKZE800ELL471ML25S |
80ZLJ470MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ471M80V16X25F3F vs 80ZLJ470MCC16X25 |
RJF-80V471MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V16X25F3F vs RJF-80V471MJ6# |
RJF-80V471MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRZJ471M80V16X25F3F vs RJF-80V471MJ6#-S1 |
80ZLJ470MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ471M80V16X25F3F vs 80ZLJ470MCE16X25 |
NRZJ471M80V16X25YF | Fixed Capacitor, | NIC Components Corp | NRZJ471M80V16X25F3F vs NRZJ471M80V16X25YF |
EKZE800EFC471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ471M80V16X25F3F vs EKZE800EFC471ML25S |
80ZLJ470M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRZJ471M80V16X25F3F vs 80ZLJ470M16X25 |
EKZE800ETA471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ471M80V16X25F3F vs EKZE800ETA471ML25S |