Part Details for 80ZLJ470M16X25 by Rubycon Corporation
Overview of 80ZLJ470M16X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80ZLJ470M16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2371-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8629 / $2.4800 | Buy Now |
DISTI #
232-80ZLJ470M16X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 615 |
|
$0.7720 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 80VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6230 / $1.9920 | Buy Now |
|
LCSC | 470uF 80V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 646 |
|
$0.3840 / $0.7002 | Buy Now |
Part Details for 80ZLJ470M16X25
80ZLJ470M16X25 CAD Models
80ZLJ470M16X25 Part Data Attributes
|
80ZLJ470M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ470M16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1336.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLJ470M16X25
This table gives cross-reference parts and alternative options found for 80ZLJ470M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ470M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-80V471MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470M16X25 vs RJF-80V471MJ6#-G10 |
EKZE800ELL471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 80ZLJ470M16X25 vs EKZE800ELL471ML25S |
80ZLJ470MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLJ470M16X25 vs 80ZLJ470MCC16X25 |
RJF-80V471MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470M16X25 vs RJF-80V471MJ6# |
RJF-80V471MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470M16X25 vs RJF-80V471MJ6#-S1 |
80ZLJ470MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLJ470M16X25 vs 80ZLJ470MCE16X25 |
NRZJ471M80V16X25YF | Fixed Capacitor, | NIC Components Corp | 80ZLJ470M16X25 vs NRZJ471M80V16X25YF |
EKZE800EFC471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ470M16X25 vs EKZE800EFC471ML25S |
EKZE800ETA471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ470M16X25 vs EKZE800ETA471ML25S |
80ZLJ470MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 80ZLJ470M16X25 vs 80ZLJ470MGC16X25 |